Wurth Electronics 428547320916 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Depth | 3.65mm |
| Height | 3.65mm |
| Length | 7.4mm |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-ROTV |
| Switching Current | 100mA |
| Switching Voltage | 42V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 42V |
| Washable | Yes |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 428547320916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.