
Rotary DIP switch featuring 16 positions and SPST throw configuration. This through-hole mount component offers a flush screwdriver actuator and PC pin termination. Constructed with a polymer body and stainless steel, gold-plated contacts, it operates within a temperature range of -40°C to 85°C. Rated for 100mA switching current and 42VDC, this washable switch is RoHS compliant.
Wurth Electronics 428547320917 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Depth | 3.65mm |
| Height | 3.65mm |
| Length | 7.4mm |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Operating Force | 120gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-ROTV |
| Switching Current | 100mA |
| Switching Voltage | 42V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 42V |
| Washable | Yes |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 428547320917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
