
Surface mount tactile switch featuring a 6.2mm x 6.2mm footprint and 9.5mm height. This non-illuminated or illuminated component offers a 260gf operating force and 0.25mm travel. Constructed with a polymer actuator and stainless steel/steel contacts, it provides 50mA current rating and a mechanical life of 200,000 cycles. Termination is via gull wing leads, suitable for surface mounting.
Wurth Electronics 430152095826 technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430152095826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
