SPST tactile switch featuring a round, non-illuminated or illuminated polymer actuator. This through-hole mount component offers a 50mA current rating at 12VDC, with silver-plated steel contacts. Designed for 200,000 cycles, it requires an operating force of 3.53N and has a switch travel of 0.25mm. Dimensions include a 3.5mm diameter, 6.2mm length and width, and 4.3mm height.
Wurth Electronics 430156043736 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 3.5mm |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 360gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430156043736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.