
Tactile switch featuring a 3mm round, non-illuminated black polymer actuator. This SPST, normally open (N.O.) component offers a 50mA current rating at 12VDC, with silver-plated steel contacts. Designed for through-hole mounting with PC pin terminations, it boasts a mechanical life of 1,000,000 cycles and an operating force of 1.6N. Operating temperature range is -40°C to 85°C.
Wurth Electronics 430186070716 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 3mm |
| Height | 7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430186070716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
