SPST tactile switch featuring a round, black polymer actuator and PC pin termination for through-hole mounting. Rated for 50mA at 12VDC, this non-illuminated switch offers a 1.57N operating force and a mechanical life of 1,000,000 cycles. Its steel contacts are silver-plated, and the component operates within a temperature range of -40°C to 85°C.
Wurth Electronics 430186095716 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 3mm |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430186095716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.