
SPST tactile switch with a round, non-illuminated polymer actuator, featuring PC pin termination for through-hole mounting. Offers a 50mA contact current rating at 12VDC and a mechanical life of 200,000 cycles. Operating force is 3.60N, with a switch travel of 0.3mm. Constructed with stainless steel, silver, and steel contacts plated in silver, and operates within a temperature range of -40°C to 85°C.
Wurth Electronics 430456085736 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 8.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 360gf |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430456085736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.