
SPST tactile switch featuring a round, non-illuminated or illuminated button with a 1.1mm polymer actuator. This surface-mount component offers a 50mA contact current rating at 12VDC and a mechanical life of 500,000 cycles. Operating force is 2.6N, with a switch travel of 0.25mm. Dimensions include a 3.1mm height, 6.2mm length, and 5.8mm width.
Wurth Electronics 430471031826 technical specifications.
| Actuator Length | 1.1mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430471031826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.