SPST tactile switch featuring a round, non-illuminated actuator with a 1.1mm actuator length and 0.25mm switch travel. This surface mount component offers a 50mA current rating at 12VDC and a mechanical life of 500,000 cycles, with an operating force of 2.55N (260gf). Constructed with stainless steel and steel contacts, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Wurth Electronics 430473031826 technical specifications.
| Actuator Length | 1.1mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 430473031826 to view detailed technical specifications.
No datasheet is available for this part.