
SPST tactile switch with a round, non-illuminated button, featuring a 0.3mm actuator length and 0.25mm travel. This surface-mount component offers a 50mA current rating and 15VDC voltage rating, with a mechanical life of 200,000 cycles and an operating force of 2.6N. Constructed with stainless steel and steel contacts, it operates within a temperature range of -40°C to 85°C.
Wurth Electronics 431153015826 technical specifications.
| Actuator Length | 0.3mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 1.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431153015826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
