
Tactile switch featuring a 160gf operating force and 12V voltage rating. This non-illuminated, through-hole mount switch offers a 50mA contact current rating with silver-plated stainless steel contacts. It has a 3.5mm diameter, 3.15mm height, and 7.15mm length, with a mechanical life of 200,000 cycles. The switch has a standard polymer actuator and SPST throw configuration.
Wurth Electronics 431256031716 technical specifications.
| Actuator Length | 0.6mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 3.5mm |
| Height | 3.15mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 7.15mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATU |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431256031716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
