
Wurth Electronics 431256038716 technical specifications.
| Actuator Length | 1.3mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 3.85mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 7.85mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATU |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 431256038716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
