
Surface mount tactile switch featuring a 2.5mm height and 3.9mm width. This non-illuminated component offers a 50mA current rating, 12V voltage rating, and a 260gf operating force with 0.25mm travel. Constructed with stainless steel contacts and a polymer actuator, it provides 300,000 mechanical cycles and operates within a -40°C to 85°C temperature range.
Wurth Electronics 434111025826 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 434111025826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
