
Surface mount tactile switch featuring a 2.5mm height and 6mm length. This SPST switch offers a 50mA contact current rating and a mechanical life of 30,000 cycles. It has a standard polymer actuator with 0.8mm travel and requires a 260gf operating force. The switch is non-illuminated and RoHS compliant.
Wurth Electronics 434113025826 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 434113025826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.