
Surface mount keypad switch featuring a 0.8mm polymer actuator and SPST contact configuration. This non-illuminated or illuminated component offers a 50mA current rating with stainless steel contacts and a 160gf operating force. Designed for a mechanical life of 50,000 cycles, it operates within a -40°C to 85°C temperature range and has a 2.5mm height.
Wurth Electronics 434121025816 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 434121025816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
