
Wurth Electronics 434121050816 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 434121050816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.