Surface mount tactile switch featuring a rectangular button with a 1.5mm actuator length and 0.25mm travel. This SPST (Single Pole Single Throw) switch offers a 50mA current rating at 12VDC and a mechanical life of 50,000 cycles. Constructed with a polymer actuator and stainless steel/steel contacts, it operates within a temperature range of -40°C to 85°C and requires an operating force of 160gf. Available in non-illuminated and illuminated variants, this RoHS compliant component is supplied on a reel.
Wurth Electronics 434123050816 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASV |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 434123050816 to view detailed technical specifications.
No datasheet is available for this part.