Wurth Electronics 436331045822 technical specifications.
| Actuator Length | 2.6mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 1.65mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 220gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASU |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 436331045822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.