
The WS-TASU Series Surface Mount Tactile Switch features a stainless steel contact material and a nylon actuator material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a mechanical life of 200,000 cycles. It is available in a surface mount package with a cut tape packaging style.
Wurth Electronics 436351045816 technical specifications.
| Actuator Length | 2.6mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 1.65mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TASU |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 436351045816 to view detailed technical specifications.
No datasheet is available for this part.