
Illuminated, through-hole tactile switch featuring a square nylon actuator with a 4.15mm length. This SPST, momentary contact switch offers a 50mA current rating with silver-plated stainless steel contacts and a 2.16N (220gf) operating force. It operates within a -40°C to 85°C temperature range and boasts a mechanical life of 100,000 cycles. Integrated LED illumination provides 80mcd luminous intensity at a 150° viewing angle.
Wurth Electronics 440BS67082622 technical specifications.
| Actuator Length | 4.15mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Forward Current | 150mA |
| Height | 8.2mm |
| Illumination Type | Illuminated, LED |
| Length | 12mm |
| Luminous Intensity | 80mcd |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 5V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 220gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATL |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Viewing Angle | 150° |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 440BS67082622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.