Illuminated tactile switch featuring a square, nylon actuator with a 4.15mm length. This SPST, normally open (N.O.) component offers a 50mA current rating at 12V DC and a 220gf operating force with 0.3mm travel. Designed for through-hole mounting with PC pin termination, it boasts a mechanical life of 100,000 cycles and operates within a -40°C to 85°C temperature range.
Wurth Electronics 440GS67082622 technical specifications.
| Actuator Length | 4.15mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 8.2mm |
| Illumination Type | Illuminated, LED |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 220gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATL |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Viewing Angle | 145° |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 440GS67082622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.