
Wurth Electronics 440RS67082622 technical specifications.
| Actuator Length | 4.15mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Steel |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 8.2mm |
| Illumination Type | Illuminated, LED |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 220gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-TATL |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 440RS67082622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.