SPDT slide switch with vertical, through-hole mounting and PC pin termination. Features a 500mA current rating at 12V DC, gold-plated copper contacts, and a mechanical/electrical life of 2000 cycles. Operating temperature range is -40°C to 85°C, with a 1.6mm switch travel and 800gf operating force. The nylon actuator measures 1.4mm in length.
Wurth Electronics 450301014042 technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Grey, Red |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 2000Cycles |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Length | 8.42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 800gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WS-SLTV |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 450301014042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.