Wurth Electronics 50522R technical specifications.
| Width | 17.75 |
| Length | 13.46 |
| Height | 12.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 50522R to view detailed technical specifications.
No datasheet is available for this part.