Wurth Electronics 51303R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17.75 |
| Length | 13.46 |
| Number of Functions | 1 |
| Manufacturer Series | 51303R |
| Height | 11.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 51303R to view detailed technical specifications.
No datasheet is available for this part.