Wurth Electronics 51536R technical specifications.
| Width | 9.14 |
| Length | 9.78 |
| Manufacturer Series | 51536R |
| Height | 10.54 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 51536R to view detailed technical specifications.
No datasheet is available for this part.