This 10/100Base-T transformer features a 1:1 turns ratio and a high potential of 1500VAC. It is designed for surface mount applications and has a maximum insertion loss of -1.1 dB from 0.3 MHz to 100 MHz. The minimum return loss is -12 dB from 60 MHz to 80 MHz. Operating temperature range is from 0 to 70 degrees Celsius.
Wurth Electronics 612037 technical specifications.
| Transformer Type | 10/100Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 612037 to view detailed technical specifications.
No datasheet is available for this part.