Wurth Electronics 615008142121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Insulation Material | PBT |
| Leakage Current | 10uA |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Termination | Through Hole |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008142121 to view detailed technical specifications.
No datasheet is available for this part.