Wurth Electronics 6718001 technical specifications.
| Transformer Type | Telecommunication Coupling Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 108(Typ)Ohm |
| Maximum DCR Secondary Side | 120(Typ)Ohm |
| High Potential | 1250VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 2.5@1KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 6718001 to view detailed technical specifications.
No datasheet is available for this part.