Wurth Electronics 6718335MR-LF1 technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 128(Typ)Ohm |
| Maximum DCR Secondary Side | 128(Typ)Ohm |
| High Potential | 3000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Maximum Insertion Loss | 2.6(Typ)@1KHzdB |
| Minimum Return Loss | [email protected] to 4KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 6718335MR-LF1 to view detailed technical specifications.
No datasheet is available for this part.