
12-position, 1mm pitch Flat Flex Cable with a straight, male gender and tin-plated copper contacts. This 50mm long, 13mm wide cable features 12 conductors and a 1A current rating, suitable for operation between -30°C and 85°C. It is RoHS compliant and rated for 60V, with a white color and solder termination.
Wurth Electronics 686612050001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Cores | 12 |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 13mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686612050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
