
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Wurth Electronics 687114149022 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 687114149022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.