This FPC connector features 34 contacts with a terminal pitch of 0.5mm and a right-angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 105°C. The connector is rated for a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC. Termination is via soldering.
Wurth Electronics 687134149022 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 687134149022 to view detailed technical specifications.
No datasheet is available for this part.