
16-position, 0.5mm pitch flat flex cable with a 200mm length and 8.5mm width. Features same-side, straight male contacts with copper material and tin plating, rated for 500mA current and 60V voltage. Operates within a -30°C to 85°C temperature range. RoHS compliant and suitable for bulk packaging.
Wurth Electronics 687616200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Cores | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 8.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687616200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
