Wurth Electronics 700972100 technical specifications.
| Type | Snap |
| Body Material | Nylon 66 |
| Head Type | Dome |
| Body Diameter (Metric) | 3mm |
| Body Length (Metric) | 3.6mm |
| Head Height (Metric) | 1.7mm |
| Head Diameter (Metric) | 6.3mm |
| Minimum Grip Length (Metric) | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 700972100 to view detailed technical specifications.
No datasheet is available for this part.