Wurth Electronics 7009776 technical specifications.
| Type | Snap |
| Body Material | Polyamide 66 |
| Body Diameter (Metric) | 2.1mm |
| Body Length (Metric) | 4.1mm |
| Head Diameter (Metric) | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7009776 to view detailed technical specifications.
No datasheet is available for this part.