Wurth Electronics 714306050 technical specifications.
| Color | Red |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WS-TATV |
| Shape | Square |
| Size | 5.5mm |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 714306050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.