Wurth Electronics 714401002 technical specifications.
| Color | Black |
| Height | 5.35mm |
| Illumination Type | Illumination Opening |
| Length | 13.4mm |
| Reach SVHC Compliant | Unknown |
| Series | WS-TATL |
| Shape | Square |
| Size | 5.35mm |
| Width | 13.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 714401002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.