
Connector Accessories USB Cover Straight Acrylonitrile Butadiene Styrene Black Bag
Wurth Electronics 726141003 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Gender | Female |
| Material | PP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WA-PCCA |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 726141003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.