
Connector Accessories RJ-45 Cover Straight Acrylonitrile Butadiene Styrene Black Bag
Wurth Electronics 726151101 technical specifications.
| Body Material | ABS |
| Color | Black |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WA-PCCA |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 726151101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
