
The WE-TMSB series is a surface mount EMI filter with a current rating of 150mA and a maximum operating temperature of 125°C. It is available in a 0201 package with a width of 0.3mm and a height of 0.013inch. The filter is RoHS compliant and suitable for use in data line applications. It has a minimum operating temperature of -55°C and is packaged in tape and reel.
Wurth Electronics 742692005 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 150mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.013inch |
| Impedance | 300R |
| Length | 0.024inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-TMSB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742692005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
