
Wurth Electronics 74270010 technical specifications.
| Impedance | 31R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Outside Diameter | 3.5mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-SAFB |
| Shape | Round |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.