
Wurth Electronics 74270022 technical specifications.
| Height | 10mm |
| Inside Diameter | 4mm |
| Length | 10mm |
| Material | Nickel |
| Mount | Free Hanging |
| Outside Diameter | 6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SAFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.