
Wurth Electronics 74270036 technical specifications.
| Package/Case | Axial |
| Height | 28.5mm |
| Inside Diameter | 5.5mm |
| Length | 28.5mm |
| Mount | Free Hanging |
| Outside Diameter | 10.5mm |
| Package Quantity | 128 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.