
Wurth Electronics 7427004 technical specifications.
| Package/Case | Axial |
| Diameter | 14.1mm |
| Height | 28.6mm |
| Impedance | 258R |
| Inside Diameter | 6.3mm |
| Length | 28.6mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 14.1mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.612074oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.