Axial ferrite bead for data line EMI/RFI suppression. Features a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. This component offers a single function and has a height of 28.
Wurth Electronics 74270051 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74270051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.