Axial ferrite bead designed for data line EMI/RFI filtering. Features a 258 Ohm impedance at 100MHz, with a 16mm outside diameter and 28.5mm length. Constructed from ferrite material, this component offers a 25% tolerance and is RoHS compliant. It is suitable for free-hanging mounting and is supplied in bulk packaging.
Wurth Electronics 74270053 technical specifications.
| Package/Case | Axial |
| Diameter | 16mm |
| Height | 28.5mm |
| Impedance | 258R |
| Inside Diameter | 8mm |
| Length | 28.5mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Outside Diameter | 16mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.756768oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.