Wurth Electronics 7427006 technical specifications.
| Package/Case | Axial |
| Impedance | 70R |
| Inside Diameter | 8.5mm |
| Length | 15mm |
| Mount | Free Hanging |
| Outside Diameter | 12mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.140073oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.