Wurth Electronics 74270060 technical specifications.
| Package/Case | Axial |
| Height | 18mm |
| Impedance | 192R |
| Inside Diameter | 6.3mm |
| Length | 18mm |
| Mount | Free Hanging |
| Outside Diameter | 14.1mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.376126oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.