Wurth Electronics 74270062 technical specifications.
| Package/Case | Axial |
| Height | 15mm |
| Inside Diameter | 6.1mm |
| Length | 45mm |
| Mount | Free Hanging |
| Outside Diameter | 12mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.